ADS8588SIPM

Texas Instruments
595-ADS8588SIPM
ADS8588SIPM

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit High-Speed 8- Channel Simultaneou A 595-ADS8588SIPMR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 483

Stock:
483 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp563.039 Rp563.039
Rp454.614 Rp4.546.140
Rp427.645 Rp10.691.125
Rp370.956 Rp37.095.600
Rp370.589 Rp92.647.250
1.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp445.257
Min:
1

Similar Product

Texas Instruments ADS8588SIPMR
Texas Instruments
Analog to Digital Converters - ADC 16-Bit High-Speed 8- Channel Simultaneou A 595-ADS8588SIPM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8588S
SMD/SMT
LQFP-64
16 bit
8 Channel
Parallel, Serial
200 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
2.3 V to 5.25 V
96.4 dB
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Development Kit: ADS8588SEVM-PDK
DNL - Differential Nonlinearity: 0.35 LSB
Features: Oscillator, Over-Voltage Protection, PGA
INL - Integral Nonlinearity: 0.45 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 88.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: - 118 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92.7 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Type: Precision ADC
Unit Weight: 513,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS85xxS Simultaneous-Sampling ADCs

Texas Instruments ADS85xxS Simultaneous-Sampling ADCs are integrated data acquisition (DAQ) systems based on a 16-bit successive approximation (SAR) analogue-to-digital converter (ADC). All input channels are simultaneously sampled to achieve a maximum throughput of 200kSPS per channel. The device features a complete analogue front-end for each channel, including a programmable gain amplifier (PGA) with a high input impedance of 1MΩ. An input clamp, low-pass filter, and an ADC input driver are also included. Each of the devices also features a low-drift, precision reference with a buffer to drive the ADC. A flexible digital interface supports serial, parallel, and parallel byte communication. This enables the devices to be used with a variety of host controllers.