ADS8698EVM-PDK

595-ADS8698EVM-PDK
ADS8698EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS8698EVM-PDK

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Evaluation Modules
ADC
ADS8698
5 V
Bulk
Brand: Texas Instruments
Description/Function: 8-channel, integrated, 18-bit SAR ADC with alarm
Interface Type: GUI, SPI, USB
Product Type: Data Conversion IC Development Tools
Series: ADS8698
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 363,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.