ADS8920BRGET

Texas Instruments
595-ADS8920BRGET
ADS8920BRGET

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 1-MSPS one- c hannel SAR ADC with A 595-ADS8920BRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8920B
SMD/SMT
VQFN-24
16 bit
1 Channel
SPI
1 MS/s
Differential
SAR
3 V to 5.5 V
1.65 V to 5.5 V
95 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.2 LSB
Features: Daisy-Chainable, Oscillator
Gain Error: 0.005 % FSR
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 21 mW
Power Consumption: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 2.5 V to 5 V
SFDR - Spurious Free Dynamic Range: 125 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95.9 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 110 dB
Tradename: multiSPI
Type: High Speed ADC
Unit Weight: 44,400 mg
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
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

ADS892xB 16-Bit SAR ADCs

Texas Instruments ADS892xB 16-Bit SAR Analogue-to-Digital Converters (ADCs) are a family of pin-to-pin-compatible, high-speed, high-precision successive-approximation-register (SAR)-based ADCs. Each of these has an integrated reference buffer and integrated low-dropout regulator (LDO). These devices support unipolar, fully differential, analogue input signals with ±0.5LSB INL and 96dB SNR specifications for the specified temperature range. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 16-bit precision for the first sample. External reference voltages in the range 2.5V to 5V are supported, offering a wide selection of input ranges without additional input scaling. The integrated multiSPI digital interface is backward-compatible to the traditional SPI protocol. Additionally, configurable features simplify board layout, timing, and firmware, and support high throughput at lower clock speeds. The multiSPI digital interface allows for easy interface with a variety of microcontrollers, digital signal processors (DSPs), and field-programmable gate arrays (FPGAs).
Learn more

In Stock: 152

Stock:
152 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp543.592 Rp543.592
Rp468.924 Rp4.689.240
Rp462.136 Rp11.553.400
Full Reel (Order in multiples of 250)
Rp424.343 Rp106.085.750
Rp397.374 Rp198.687.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.