ADS9813RSHR

Texas Instruments
595-ADS9813RSHR
ADS9813RSHR

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 18-bi t 2-MSPS/ch simulta

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
Rp904.458 Rp3.617.832.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
ADS9813
SMD/SMT
VQFN-56
18 bit
8 Channel
SPI
2 MS/s
Differential/Single-Ended
SAR
4.75 V to 5.25 V
1.75 V to 1.85 V
90.3 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.35 LSB
FPBW - Full Power Bandwidth: 664 kHz
Gain Error: 0.008 % FSR
INL - Integral Nonlinearity: 0.8 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 244 mW
Product: ADCs - Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.096 V
SFDR - Spurious Free Dynamic Range: 102 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 90.2 dB
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.85 V
Supply Voltage - Min: 1.75 V
THD - Total Harmonic Distortion: - 113 dB
Type: Data Acquisition System
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.