AFE0256GBTD

Texas Instruments
595-AFE0256GBTD
AFE0256GBTD

Mfr.:

Description:
Analog Front End - AFE 256-CH AFE Digitl Xr ay Detector A 595-A A 595-AFE1256GBTD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 39   Multiples: 39
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.269.991 Rp127.529.649

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE0256
Digital X-Ray Detector AFE
0 C
+ 85 C
Die
Tube
Analogue Supply Voltage: 3.2 V to 3.6 V
Brand: Texas Instruments
Product Type: Analog Front End - AFE
Factory Pack Quantity: 39
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.