AFE2256TDU

Texas Instruments
595-AFE2256TDU
AFE2256TDU

Mfr.:

Description:
Analog Front End - AFE 256-channel analog f ront end (AFE) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.846.830 Rp4.846.830
Rp4.144.912 Rp41.449.120
Rp3.969.707 Rp99.242.675

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE2256
0 C
+ 85 C
COF-320
Tray
Analogue Supply Voltage: 1.85 V
Brand: Texas Instruments
Product Type: Analog Front End - AFE
Factory Pack Quantity: 35
Subcategory: Data Converter ICs
Unit Weight: 11,408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE2256 256-Ch Analog Front End (AFE)

Texas Instruments AFE2256 256-Ch Analog Front End (AFE) meets the requirements for a flat-panel detector (FPD)-based digital x-ray system. The AFE2256 comprises 256 integrators, a programmable gain amplifier (PGA), a correlated double sampler (CDS) with dual banking, and 256:4 analog multiplexers. Additionally, the device includes four 16-bit successive approximation register (SAR) analog-to-digital converters (ADCs). The ADC serial data is available in low-voltage differential signaling (LVDS) format. Power saving features, including nap and power-down modes, enable substantial power saving, especially useful in battery-powered systems.