AFE432A3YBHR

Texas Instruments
595-AFE432A3YBHR
AFE432A3YBHR

Mfr.:

Description:
Analog Front End - AFE 8-bit 300-mA current -source DAC with 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.994

Stock:
2.994 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.516 Rp47.516
Rp35.224 Rp352.240
Rp32.106 Rp802.650
Rp28.803 Rp2.880.300
Rp27.152 Rp6.788.000
Rp26.235 Rp13.117.500
Rp25.134 Rp25.134.000
Rp24.951 Rp74.853.000
Rp24.033 Rp144.198.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE432A3W
Smart Analog Front End
8 bit
2008 S/s
3 Channel
I2C, SPI
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-16
Analogue Supply Voltage: 3 V to 5.5 V
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR, 1 %FSR, 16.6 %FSR
INL - Integral Nonlinearity: 1 LSB, 2 LSB
Output Type: Buffered Voltage, Current
Product Type: Analog Front End - AFE
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFEx32A3W Current-Source Smart Analog Front-End

Texas Instruments AFEx32A3W Current-Source Smart Analog Front-End (AFE) is a three-channel, buffered voltage-output, current-output, and ADC-input smart AFE. The AFEx32A3W devices support a current source that can be used for linear control of laser diodes and miniature motors. These devices support Hi-Z power-down mode and Hi-Z output during power-off conditions for voltage output. Channel 1 can be configured as an ADC, voltage-output DAC, or comparator. The voltage-output DACs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation, and programmable nonvolatile memory (NVM) enable these smart AFEs for processor-less applications and design reuse. These devices automatically detect SPI or I2C interfaces and contain an internal reference.