AFE882H1RRUT

Texas Instruments
595-AFE882H1RRUT
AFE882H1RRUT

Mfr.:

Description:
Analog Front End - AFE Low-power AFE with H ART ® 16-bit DA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
Low-Power DAC and Diagnostic ADC
12 bit, 16 bit
3.84 kS/s
1 Channel
SPI, UART
5.5 V
1.71 V
- 55 C
+ 125 C
SMD/SMT
UQFN-24
Reel
Cut Tape
MouseReel
Analogue Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
Architecture: SAC, String
Brand: Texas Instruments
Digital Supply Voltage: 1.71 V to 1.89 V, 2.7 V to 5.5 V
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.05 %FSR, 0.13 %FSR
INL - Integral Nonlinearity: 3 LSB, 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Product: Low-Power AFEs
Product Type: Analog Front End - AFE
Reference Type: Internal
Reference Voltage: 1.25 V
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
AFEx82H1 Low-Power Digital-to-Analog Converters

Texas Instruments AFEx82H1 Low-Power Digital-to-Analog Converters (DACs) are highly-integrated, high-accuracy, extremely low-power DACs with voltage-outputs designed for HART-enabled process control and industrial automation applications. The Texas Instruments AFEx82H1 devices include most components required to create a 4mA to 20mA, 3-wire, or 4-wire sensor transmitter or analog output module. In addition to the highly accurate DAC, these devices include a HART®-compliant FSK modem, 10-ppm/°C voltage reference, and diagnostic analog-to-digital converter (ADC). An external voltage-to-current conversion and power regulation are required to accommodate intrinsic and functional safety concerns.

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp326.008 Rp326.008
Rp258.495 Rp2.584.950
Rp241.617 Rp6.040.425
Rp222.904 Rp22.290.400
Full Reel (Order in multiples of 250)
Rp208.961 Rp52.240.250
Rp203.824 Rp101.912.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.