AM1808EZWTA3
Images are for reference only
See Product Specifications
See Product Specifications
595-AM1808EZWTA3
AM1808EZWTA3
Mfr.:
Description:
Microprocessors - MPU Sitara Processor
Microprocessors - MPU Sitara Processor
Datasheet:
In Stock: 75
-
Stock:
-
75 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
18 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp522.861 | Rp522.861 | |
| Rp409.116 | Rp4.091.160 | |
| Rp390.770 | Rp9.769.250 | |
| Rp349.308 | Rp31.437.720 | |
| Rp333.163 | Rp89.954.010 | |
| Rp322.156 | Rp173.964.240 | |
| 2.520 | Quote |
Datasheet
Application Notes
- AM18x power consumption summary
- AM18xx Pin Multiplexing Utility (Rev. A)
- Getting Started With the AM18x EVM or eXperimenter's Kit
- High-Efficiency Power Solution Using DC/DC Converters With DVFS (Rev. A)
- High-Integration High-Efficiency Power Solution Using DC/DC Converters w/DVFS (Rev. A)
- High-Vin High-Efficiency Power Solution Using DC/DC Converter With DVFS (Rev. C)
- Medium Integrated Power Solution Using a Dual DC/DC Converter and an LDO (Rev. B)
- Powering OMAP-L132/L138 C6742/4/6 and AM18x with TPS65070 (Rev. B)
- Powering the AM1806 AM1808 and AM1810 with the TPS650061
- Programming mDDR/DDR2 EMIF on OMAP-L1x/C674x
- Programming PLL Controllers on OMAP-L1x8/C674x/AM18xx
- Simple Power Solution Using LDOs (Rev. B)
- TMS320C6748/46/42 & OMAP-L132/L138 USB Downstream Host Compliance Testing
- TMS320C6748/46/42 & OMAP-L1x8 USB Upstream Device Compliance Testing
- TMS320C674x/OMAP-L1x USB Compliance Checklist
- Understanding TI's PCB Routing Rule-Based DDR Timing Specification (Rev. A)
- Using the AM18xx Bootloader (Rev. D)
Images
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542319091
- CAHTS:
- 8542310000
- USHTS:
- 8542310050
- JPHTS:
- 854231031
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542310302
- ECCN:
- 3A991.a.2
Origin Classifications
- Country of Origin:
- Philippines
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
