AM2432BSDGHIALV

595-AM2432BSDGHIALV
AM2432BSDGHIALV

Mfr.:

Description:
ARM Microcontrollers - MCU Dual-core Arm Cortex-R5F-based MCU with industrial communications and security up to 800 MHz 441-FCBGA -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
AM2432
SMD/SMT
FCBGA-441
ARM Cortex R5F
32 bit/16 bit
12 bit
133 MHz
198 I/O
256 kB
1.71 V, 3.135 V
1.89 V, 3.465 V
- 40 C
+ 125 C
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: TMDS243EVM
I/O Voltage: 1.71 V to 1.89 V, 3.135 V to 3.465 V
Interface Type: I2C, SPI, UART
Number of ADC Channels: 1 Channel
Number of Timers/Counters: 16 Timer
Processor Series: Arm Cortex
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 84
Subcategory: Microcontrollers - MCU
Tradename: Cortex
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AM243x Dual-Core Arm®-Based Cortex® MCUs

Texas Instruments AM243x Dual-Core Arm®-Based Cortex® MCUs are built for industrial applications, such as remote I/O modules and motor drives, which require a combination of processing and real-time communications. The AM243x family provides scalable performance with up to four Cortex-R5F MCUs, one Cortex-M4F, and two Arm-Based gigabit TSN-enabled PRU_ICSSG instances.