AM26LV31CDE4

Texas Instruments
595-AM26LV31CDE4
AM26LV31CDE4

Mfr.:

Description:
Buffers & Line Drivers Quad Diff

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 458

Stock:
458 Can Dispatch Immediately
Quantities greater than 458 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.620 Rp28.620
Rp20.914 Rp209.140
Rp18.896 Rp472.400
Rp16.713 Rp2.005.560
Rp15.686 Rp4.392.080
Rp15.080 Rp7.841.600
Rp14.897 Rp14.897.000
Rp13.943 Rp35.136.360
Rp13.649 Rp68.245.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp27.519
Min:
1

Similar Product

Texas Instruments AM26LV31IDR
Texas Instruments
Buffers & Line Drivers Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV31ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
LV
4 Input
4 Output
Inverting
SOIC-Narrow-16
- 30 mA
30 mA
3 V
3.6 V
100 uA
- 45 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Data Rate: 10 Mb/s
Interface Type: EIA/TIA-422-B. V.11
Logic Type: BiCMOS
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8 ns at 3.3 V
Series: AM26LV31
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.