AM26LV32CNSRG4

Texas Instruments
595-AM26LV32CNSRG4
AM26LV32CNSRG4

Mfr.:

Description:
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 970

Stock:
970 Can Dispatch Immediately
Quantities greater than 970 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.260 Rp39.260
Rp28.987 Rp289.870
Rp26.418 Rp660.450
Rp23.483 Rp2.348.300
Rp22.199 Rp5.549.750
Rp21.281 Rp10.640.500
Rp20.548 Rp20.548.000
Full Reel (Order in multiples of 2000)
Rp19.997 Rp39.994.000
Rp19.263 Rp77.052.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments AM26LV32INSR
Texas Instruments
RS-422 Interface IC Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV32INS

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-16
AM26LV32
Receiver
4 Receiver
3.6 V
3 V
17 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 200,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.