AM69A98ATGGHAALYR

Texas Instruments
595-AM69A98ATGGHAALR
AM69A98ATGGHAALYR

Mfr.:

Description:
Microprocessors - MPU 32 TOPS vision SoC f or 1-12 cameras aut

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 200)
Rp8.008.212 Rp1.601.642.400

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A72
8 Core
64 bit
FCBGA-1414
16 kB
16 kB
1.8 V, 3.3 V
AM69A
SMD/SMT
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Data RAM Size: 512 kB
Development Kit: SK-AM69
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Floating Point
Interface Type: I2C, I3C
L2 Cache Instruction / Data Memory: 64 kB
Memory Type: SRAM
Moisture Sensitive: Yes
Number of I/Os: 155 I/O
Number of Timers/Counters: 30 Timer
Processor Series: Jacinto 7
Product Type: Microprocessors - MPU
Factory Pack Quantity: 200
Subcategory: Microprocessors - MPU
Watchdog Timers: Watchdog Timer
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
8542319000
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM69A 32 TOPS Vision SoCs

Texas Instruments AM69A Vision System-on-Chip (SoC) modules achieve up to 32 tera operations per second (TOPS) of AI processing for one to 12 cameras. This feature makes the AM69A series ideal for high-performance sensor fusion systems such as edge AI boxes, autonomous mobile robots, and traffic monitoring systems. These scalable vision processors feature an SoC architecture with two quad-core Arm® Cortex®-A72 clusters (eight cores total) and up to two dual-core (four cores total) Arm Cortex-R5F subsystems. Other integrated components include a third-generation TI image signal processor, internal memory, and interfaces. Device security includes cryptography, debug security, device identity, isolation firewalls, secure boot, secure storage and programming, software IP protection, and a trusted execution environment.