AMC0206M25DR

Texas Instruments
595-AMC0206M25DR
AMC0206M25DR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Precision +/-250-mV input basic isolat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.286 Rp52.286
Rp38.894 Rp388.940
Rp35.591 Rp889.775
Rp31.922 Rp3.192.200
Rp30.271 Rp7.567.750
Full Reel (Order in multiples of 3000)
Rp25.684 Rp77.052.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC0206M25
SMD/SMT
SOIC-8
Delta-Sigma Modulator
Isolated Delta-Sigma Modulator
16 bit
1 Channel
2.7 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.99 dB
Gain Error: 0.03 %
INL - Integral Nonlinearity: 1 LSB
Maximum Clock Frequency: 21 MHz
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of ADCs: 1 ADCs
Number of Converters: 1 Converter
Number of DAC Channels: 1 Channel
Number of DACs: 1 DACs
Output Type: Digital
Pd - Power Dissipation: 91 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Shunt
Sampling Rate: 78 kS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 88 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC0x06M25/-Q1 Isolated Delta-Sigma Modulators

Texas Instruments AMC0x06M25/-Q1 Isolated Delta-Sigma Modulators are precision devices with a ±250mV differential input and digital output. The input is optimized for connection to low-impedance shunt resistors commonly utilized for current-sensing applications. The isolation barrier separates parts of the system that function on different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference. The barrier is certified to supply reinforced isolation up to 5kVRMS (DWV package) and basic isolation up to 3kVRMS (D package) (60s). The TI AMC0x06M25/-Q1 Isolated Delta-Sigma Modulators output bitstream is synchronized to an external clock. The AMC0x06M25/-Q1 combines a sinc3 and OSR 256 filter, allowing 16 effective bits of resolution or 88dB of dynamic range, at a 78kSPS sample rate.