AMC0330RQDWVRQ1

Texas Instruments
595-AMC0330RQDWVRQ1
AMC0330RQDWVRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-1V-inp ut reinforced isolat

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.970

Stock:
2.970 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp116.314 Rp116.314
Rp83.291 Rp832.910
Rp77.604 Rp1.940.100
Rp68.247 Rp6.824.700
Rp64.761 Rp16.190.250
Rp58.157 Rp29.078.500
Rp53.020 Rp53.020.000
Rp46.782 Rp93.564.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
1 Channel
5000 Vrms
10 nA
100 uV
5.5 V
3 V
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Amplifier Type: Isolated Amplifier
Brand: Texas Instruments
Gain Error: 0.04 %
Moisture Sensitive: Yes
Output Type: Single Ended
Pd - Power Dissipation: 72 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 100 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC0x30R/AMC0x30R-Q1 Precision Isolated Amplifiers

Texas Instruments AMC0x30R/AMC0x30R-Q1 Precision Isolated Amplifiers have a ±1V, high impedance input and single-ended, ratiometric output. The high-impedance input is optimized for connection to a high-impedance resistive divider or other voltage signal source with high output resistance.