AMC0381R06QDFXRQ1

Texas Instruments
595-MC0381R06QDFXRQ1
AMC0381R06QDFXRQ1

Mfr.:

Description:
Isolation Amplifiers Automotive precision +1500-V input rei

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 750   Multiples: 750
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
Rp74.118 Rp55.588.500
Rp73.201 Rp164.702.250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
AMC0381R-Q1
1 Channel
5 kV rms
Reinforced Isolated
145 kHz
240 mV
5.5 V
3 V
4.3 mA, 4.8 mA
- 40 C
+ 125 C
SMD/SMT
SSOP-15
Reel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.25 %
Maximum Input Resistance: 11.5 MOhms
Moisture Sensitive: Yes
Output Current per Channel: 260 mA
Output Type: Single-ended
Pd - Power Dissipation: 200 mW
Product: Isolation Amplifier
Product Type: Isolation Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 750
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC0381R/-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC0381R/-Q1 Reinforced Isolated Amplifiers offer high-voltage DC input, high-impedance input, and single-ended ratiometric output. The input is devised to connect directly to a high-voltage signal source. The isolation barrier divides parts of the system that function on different common-mode voltage levels. The isolation barrier is highly resistant to magnetic interference and is certified to deliver reinforced isolation up to 5kVRMS (60s). The AMC0381R/-Q1 outputs a single-ended signal proportional to the input voltage. The full-scale output is set by the voltage applied to the REFIN pin. The AMC0381R-Q1 is developed to connect directly to the ADC input. Users can connect the REFIN to the same reference voltage as the ADC to match the ADC's dynamic input voltage range.