AMC0386M10DFXR

Texas Instruments
595-AMC0386M10DFXR
AMC0386M10DFXR

Mfr.:

Description:
Analog to Digital Converters - ADC Precision high-volt age AC-input reinfor

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 521

Stock:
521 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp160.894 Rp160.894
Rp114.479 Rp1.144.790
Rp109.159 Rp2.728.975
Rp94.665 Rp9.466.500
Rp90.446 Rp22.611.500
Rp82.557 Rp41.278.500
Full Reel (Order in multiples of 750)
Rp73.017 Rp54.762.750
Rp70.999 Rp159.747.750

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC0386
SSOP-15
1 Channel
39 kS/s
Sigma-Delta
3 V to 5.5 V
2.7 V to 5.5 V
89 dB
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: AMC038XEVM
DNL - Differential Nonlinearity: 0.99 LSB
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 219 mW
Product: Isolated ADCs
Product Type: ADCs - Analog to Digital Converters
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 750
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 88 dB
Type: Isolated Delta-Sigma Modulator
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AMC0x36/AMC0x36-Q1 Delta-Sigma Modulators

Texas Instruments AMC0x36/AMC0x36-Q1 Precision Delta-Sigma (ΔΣ) Modulators are galvanically isolated and have a ±1V, high impedance input and external clock. The high-impedance input is optimized for connection to high-impedance resistive dividers or other voltage signal sources with high output resistance.