AMC1200BDUB

Texas Instruments
595-AMC1200BDUB
AMC1200BDUB

Mfr.:

Description:
Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUBR A 5 A 595-AMC1200BDUBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp104.756 Rp104.756
Rp79.989 Rp799.890
Rp70.632 Rp3.531.600
Rp69.164 Rp6.916.400
Rp63.477 Rp15.869.250
Rp61.459 Rp30.729.500
Rp60.358 Rp60.358.000
Rp59.074 Rp147.685.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp65.862
Min:
1

Similar Product

Texas Instruments AMC1200BDUBR
Texas Instruments
Isolation Amplifiers 4kV peak Iso Amp A 5 95-AMC1200BDUB A 59 A 595-AMC1200BDUB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1200
1 Channel
4250 Vrms
Galvanic
100 kHz
108 dB
200 uV
5.5 V
2.7 V, 4.5 V
5.4 mA
- 40 C
+ 105 C
SMD/SMT
SOP-8
Tube
Amplifier Type: Isolation
Brand: Texas Instruments
Development Kit: AMC1200EVM
Gain Error: 0.075 %
Gain V/V: 8 V/V
Moisture Sensitive: Yes
Output Current per Channel: 20 mA
Output Type: Differential
Pd - Power Dissipation: 44 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 61 dB
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 851 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Precision Designs

TI Precision Designs is a library of complete board and system level circuits designed to help engineers quickly evaluate and customize their systems while expanding their analog knowledge base. Three levels of designs are offered - Reference, Verified and CerTIfied – providing a combination of theory, methodology, simulation, tested results, and design files from the desks of our analog experts. TI’s precision experts offer decades of experience and first hand techniques in the development of each TI Precision Design, share insights on analog design techniques and application with the analog blogs, and offer customer support in the analog E2E forum.

AMC1200/AMC1200B Differential Isolation Amps

Texas Instruments AMC1200/AMC1200B Fully Differential Isolation Amplifiers are precision devices with an output separated from the input circuitry by a silicon dioxide barrier that is highly resistant to magnetic interference. Used in conjunction with isolated power supplies, TI AMC1200/AMC1200B prevents noise currents on a high common-mode voltage line from entering the local ground and interfering with or damaging sensitive circuitry. The input of the AMC1200/AMC1200B is optimized for direct connection to shunt resistors or other low voltage level signal sources. The excellent performance of the device supports accurate current control resulting in system-level power saving and (especially in motor-control applications) lower torque ripple. TI AMC1200/AMC1200B fully differential isolation amplifiers feature a ±250mV input voltage range optimized for shunt resistors.