AMC1304L05DW

Texas Instruments
595-AMC1304L05DW
AMC1304L05DW

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-50-mV input prec ision current sensin A 595-AMC1304L05DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp231.343 Rp231.343
Rp181.075 Rp1.810.750
Rp168.600 Rp4.215.000
Rp154.840 Rp18.580.800
Rp153.373 Rp42.944.440
Rp144.200 Rp74.984.000
Rp141.081 Rp141.081.000
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1304L05
SMD/SMT
SOIC-16
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3 V, 4 V
5.5 V, 18 V
- 40 C
+ 125 C
Tube
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1304L05EVM
DNL - Differential Nonlinearity: 0.99 LSB
INL - Integral Nonlinearity: 4 LSB
Interface Type: Serial
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 117 mW
Power Consumption: 58 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: Internal
Reference Voltage: 1.25 V
Sampling Rate: 20 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 81.5 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1304x Precision Delta-Sigma (ΔΣ) Modulators

Texas Instruments AMC1304x Precision Delta-Sigma (ΔΣ) Modulators include the output separated from the input circuitry by a capacitive double isolation barrier. This makes these devices highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPEAK according to the DIN V VDE V 0884-10, UL1577 and CSA standards. Used in conjunction with isolated power supplies, these devices prevent noise currents on a high common-mode voltage line from entering the local system ground. They also prevent interfering with or damaging low voltage circuitry. The input of the AMC1304x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The unique low input voltage range of the ±50mV device allows a significant reduction of the power dissipation through the shunt. This helps to support excellent AC and DC performance.
Learn More