AMC1351DWV

Texas Instruments
595-AMC1351DWV
AMC1351DWV

Mfr.:

Description:
Isolation Amplifiers 0-V to 5-V input pr ecision voltage sens AMC1351DWVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1351
1 Channel
5000 Vrms
Galvanic
300 kHz
1.5 V
5.5 V
3 V
5.9 mA, 7 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: AMC1351EVM
Gain Error: 0.2 %
Gain V/V: 0.4 V/V
Maximum Input Resistance: 1.25 MOhms
Moisture Sensitive: Yes
Pd - Power Dissipation: 96 mW
Product: Isolation Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 64
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 4 V
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
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1351/AMC1351-Q1 Precision Isolated Amplifiers

Texas Instruments AMC1351/AMC1351-Q1 Precision Isolated Amplifiers come with an output separated from the input circuitry by an isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE V 0884-11 and UL1577. It also supports a working voltage of up to 1.5kVRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from potentially harmful voltages and damage.

In Stock: 1.644

Stock:
1.644 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp260.146 Rp260.146
Rp205.292 Rp2.052.920
Rp180.525 Rp4.513.125
Rp174.104 Rp17.410.400
Rp168.049 Rp86.041.088
Rp164.380 Rp168.325.120
2.560 Quote