AMC3330QDWERQ1

Texas Instruments
595-AMC3330QDWERQ1
AMC3330QDWERQ1

Mfr.:

Description:
Isolation Amplifiers Automotive +/-1-V i nput precision volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
4.000
Expected 10/07/2026
8.000
Expected 09/11/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp134.109 Rp134.109
Rp103.288 Rp1.032.880
Rp95.583 Rp2.389.575
Rp84.392 Rp8.439.200
Rp81.089 Rp20.272.250
Rp79.805 Rp39.902.500
Rp79.438 Rp79.438.000
Full Reel (Order in multiples of 2000)
Rp75.402 Rp150.804.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC3330
1 Channel
1200 Vrms
Capacitive
375 kHz
- 100 dB
2.5 nA
50 uV
5.5 V
3 V
30.5 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-16
Reel
Cut Tape
MouseReel
Amplifier Type: Precision
Brand: Texas Instruments
Development Kit: AMC3330EVM
Gain Error: 0.2 %
Ios - Input Offset Current: - 800 pA
Moisture Sensitive: Yes
Pd - Power Dissipation: 236.5 mW
Product: Precision Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: - 98 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 925 mV to 725 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC3330/AMC3330-Q1 Precision Isolated Amplifier

Texas Instruments AMC3330/AMC3330-Q1 Precision Isolated Amplifier comes with a fully integrated, isolated DC/DC converter that allows single-supply operation from the low side of the device. The reinforced capacitive isolation barrier is certified according to VDE V 0884-11 and UL1577. The barrier separates sections of the system that operate on different common-mode voltage levels and protects low-voltage domains from damage.