AMC6V704YBHR

Texas Instruments
595-AMC6V704YBHR
AMC6V704YBHR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Optical controller w ith four 200mA curr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Alerts:
 This product may require additional documentation to export from the United States.
RoHS:  
AMC6V704
SMD/SMT
DSBGA-36
DACs and Multichannel ADCs
12 bps
1.7 V
3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC6V704EVM
Interface Type: I2C, SPI
Number of ADC Channels: 12 Channel
Number of Converters: 2 Converter
Number of DAC Channels: 4 Channel
Output Type: DAC
Product Type: Data Acquisition ADCs/DACs - Specialized
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC6V704 Analog Monitor & Controller

Texas Instruments AMC6V704 Analog Monitor and Controller is designed for optical-transceiver applications. It includes four 12-bit voltage-output DACs (VDACs) with programmable output ranges and four 12-bit current-output digital-to-analog converters (IDACs). The device also comprises a 12-bit, 1MSPS analog-to-digital converter (ADC) for supply and temperature alarm monitors, external and internal signal monitoring, and a high-precision internal reference.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp166.765,14 Rp166.765,14
Rp129.155,84 Rp1.291.558,40
Rp119.799,38 Rp2.994.984,50
Rp109.525,62 Rp10.952.562,00
Rp104.572,20 Rp26.143.050,00
Rp101.636,84 Rp50.818.420,00
Rp98.884,94 Rp98.884.940,00
Full Reel (Order in multiples of 3000)
Rp93.564,60 Rp280.693.800,00
6.000 Quote
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩