AWR1843ABGABLRQ1

Texas Instruments
595-AWR1843ABGABLRQ1
AWR1843ABGABLRQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 879 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp944.269 Rp944.269
Rp771.633 Rp7.716.330
Rp728.520 Rp18.213.000
Rp708.339 Rp70.833.900
Rp658.621 Rp164.655.250
Full Reel (Order in multiples of 1000)
Rp658.438 Rp658.438.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp1.026.642
Min:
1

Similar Product

Texas Instruments AWR1843ABGABLQ1
Texas Instruments
RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz automotive A 595-AWR1843ABGABLRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F
76 GHz to 81 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
2 MB
- 40 C
+ 125 C
FCBGA-161
AEC-Q100
Reel
Cut Tape
MouseReel
ADC Resolution: 10 bit
Brand: Texas Instruments
Data RAM Size: 2048 kB
Data RAM Type: SRAM
Height: 0.8 mm
Interface Type: CAN, GPIO, I2C, UART
Length: 10.5 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Processor Series: AWR1843
Product Type: RF System on a Chip - SoC
Series: AWR1843
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 10.5 mm
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
8542319090
USHTS:
8542310070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR1843 mmWave Automotive Radar Sensor

Texas Instruments AWR1843 mmWave Automotive Radar Sensor employs the low-power 45nm RFCMOS process and enables unprecedented levels of integration in an extremely small form factor. The AWR1843 is capable of operation in the 76GHz to 81GHz band which makes it an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive sector.