BOOSTXL-IOLINKM-8

Texas Instruments
595-BOOSTXLIOLINKM-8
BOOSTXL-IOLINKM-8

Mfr.:

Description:
Development Boards & Kits - ARM Eight port IO-Link m aster BoosterPack&t

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.683.672 Rp7.683.672

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - ARM
RoHS:  
BOOSTXL-IOLINKM-8
Evaluation Modules
LP-AM243
Brand: Texas Instruments
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-IOLINKM-8 Eight Port IO-Link BoosterPack™

Texas Instruments BOOSTXL-IOLINKM-8 Eight Port IO-Link BoosterPack™ was designed to operate with the LP-AM243 TI LaunchPad™ kit with Sitara™ AM243x MCU. Together this design implements an eight-port IO-Link Master with fast and deterministic timing and independent cycle and bit rate configuration. This design can be used to build a remote IO gateway to connect to OPC UA, Profinet, EtherCAT, or Ethernet IP. The Programmable Real-Time Unit (PRU) for Sitara™ Processors-based frame handler provides a flexible way of controlling timing and synchronization. The Texas Instruments BOOSTXL-IOLINKM-8 BoosterPack contains all the analog circuitry needed to create an eight-port IO-Link Master when combined with the LP-AM243 LaunchPad comprising the processor and frame handler.