BQ2026LPR

Texas Instruments
595-BQ2026LPR
BQ2026LPR

Mfr.:

Description:
EPROM 1.5K-B Serial EPROM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.094

Stock:
3.094 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp14.677 Rp14.677
Rp13.558 Rp135.580
Rp12.255 Rp306.375
Rp12.237 Rp611.850
Rp10.787 Rp1.078.700
Rp10.090 Rp2.522.500
Rp9.668 Rp4.834.000
Rp9.338 Rp9.338.000
Full Reel (Order in multiples of 2000)
Rp9.045 Rp18.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: EPROM
RoHS:  
Through Hole
TO-92-3
OTP
1.5 kbit
1-Wire
2 uA
12 V
5.5 V
2.65 V
- 20 C
+ 70 C
BQ2026
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ2026EVM
Operating Supply Voltage: 2.65 V to 5.5 V
Product Type: EPROM
Factory Pack Quantity: 2000
Subcategory: Memory & Data Storage
Unit Weight: 453,600 mg
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
8542329000
CAHTS:
8542320050
USHTS:
8542320061
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99

bq2026 1.5KB Serial EPROM with SDQ Interface

Texas Instruments bq2026 1.5KB Serial EPROM with SDQ Interface contains a factory-programmed, unique 48-bit identification number, 8-bit family code, and a 64-bit status register. This one-time-programmable EPROM provides storage of user-programmable configuration data. The bq2026 SDQ interface requires only a single connection and a ground return. The SDQ pin is also the sole power source for the bq2026. Texas Instruments bq2026 EPROM is ideal for use in a variety of applications, such as battery pack configuration parameters, record maintenance, asset tracking, product-revision status, and access-code security.