BQ20Z45EVM-001

595-BQ20Z45EVM-001
BQ20Z45EVM-001

Mfr.:

Description:
Power Management IC Development Tools Batt Mgmt Solution Kit

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Battery Management
6 V to 25 V
0 V to 16.4 V
BQ20Z45
Brand: Texas Instruments
Description/Function: The EVM includes one bq20z45 circuit module, a current sense resistor, two thermistors, and a link to Windows based PC software
Dimensions: 100 mm x 30 mm
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.