BQ2204ASN-N

Texas Instruments
595-BQ2204ASN-N
BQ2204ASN-N

Mfr.:

Description:
Memory Controllers SRAM Nonvolatile Con troller IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.194 Rp184.194
Rp171.168 Rp1.711.680
Rp162.729 Rp4.068.225
Rp159.427 Rp6.377.080
Rp155.207 Rp18.624.840
Rp153.556 Rp42.995.680
Rp151.721 Rp78.894.920
Rp151.171 Rp151.171.000
2.520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Memory Controllers
RoHS:  
Nonvolatile SRAM
Yes
5.5 V
4.5 V
3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Memory Channels: 4 Channel
Product Type: Memory Controllers
Series: bq2204A
Factory Pack Quantity: 40
Subcategory: Memory & Data Storage
Type: Non-Volatile SRAM (NVSRAM)
Unit Weight: 666 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542310030
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542330299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS