BQ24005PWP

Texas Instruments
595-BQ24005PWP
BQ24005PWP

Mfr.:

Description:
Battery Management Li-Ion Linear Charge Management IC A 595 A 595-BQ24005PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 136

Stock:
136 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp149.703 Rp149.703
Rp115.396 Rp1.153.960
Rp100.353 Rp2.508.825
Rp97.234 Rp6.806.380
Rp87.327 Rp24.451.560
Rp85.309 Rp89.574.450
Rp82.007 Rp206.657.640

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp149.520
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp123.285
Min:
1

Similar Product

Texas Instruments BQ24005PWPR
Texas Instruments
Battery Management Li-Ion Linear Charge Management IC A 595 A 595-BQ24005PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
8.4 V
1.2 A
4.5 V to 10 V
HTSSOP-20
SMD/SMT
BQ24005
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pd - Power Dissipation: 3.238 W
Product Type: Battery Management
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.