BQ24072RGTT

Texas Instruments
595-BQ24072RGTT
BQ24072RGTT

Mfr.:

Description:
Battery Management USB-Friendly Li-Ion Batt Charger A 595-B A 595-BQ24072RGTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.005

Stock:
2.005 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp52.103 Rp52.103
Rp39.077 Rp390.770
Rp35.775 Rp894.375
Rp34.490 Rp3.449.000
Full Reel (Order in multiples of 250)
Rp30.271 Rp7.567.750
Rp28.620 Rp14.310.000
Rp27.702 Rp27.702.000
Rp26.969 Rp67.422.500
Rp26.418 Rp132.090.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp43.113
Min:
1

Similar Product

Texas Instruments BQ24072RGTR
Texas Instruments
Battery Management USB-Friendly Li-Ion Batt Charger A 595-B A 595-BQ24072RGTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
1.5 A
4.3 V to 6.4 V
VQFN-16
SMD/SMT
BQ24072
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 23 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99