BQ24075TEVM

Texas Instruments
595-BQ24075TEVM
BQ24075TEVM

Mfr.:

Description:
Power Management IC Development Tools A 595-BQ24075EVM A 5 95-BQ24075EVM A 595 A 595-BQ24075EVM

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.198.585 Rp2.198.585

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
Rp2.179.688
Min:
1

Similar Product

Texas Instruments BQ24075EVM
Texas Instruments
Power Management IC Development Tools BQ24075 Eval Mod A 5 95-BQ24075TEVM A 59 A 595-BQ24075TEVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
4.75 V to 6.5 V
5.5 V
BQ24075T
BQ24075T
Brand: Texas Instruments
Dimensions: 45.21 mm x 44.83 mm
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 79,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.