BQ24104RHLT

Texas Instruments
595-BQ24104RHLT
BQ24104RHLT

Mfr.:

Description:
Battery Management Synch Swmode Li-Ion LiPol Charge Mgmt IC A 595-BQ24104RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.290

Stock:
1.290 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp109.709 Rp109.709
Rp84.208 Rp842.080
Rp77.787 Rp1.944.675
Rp70.632 Rp7.063.200
Full Reel (Order in multiples of 250)
Rp59.625 Rp14.906.250
Rp59.441 Rp29.720.500
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp77.237
Min:
1

Similar Product

Texas Instruments BQ24104RHLR
Texas Instruments
Battery Management Synch Swmode Li-Ion LiPol Charge Mgmt IC A 595-BQ24104RHLT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
2 A
4.3 V to 16 V
VQFN-20
SMD/SMT
BQ24104
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 47,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99