BQ24190RGET

Texas Instruments
595-BQ24190RGET
BQ24190RGET

Mfr.:

Description:
Battery Management I2C Cntrl 4.5A Sgl A 595-BQ24190RGER A 5 A 595-BQ24190RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp59.441 Rp14.860.250
Rp57.606 Rp28.803.000
Rp56.873 Rp56.873.000
Rp56.139 Rp140.347.500

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
4.5 A
3.9 V to 17 V
VQFN-24
SMD/SMT
BQ24190
Reel
Brand: Texas Instruments
Development Kit: BQ24190EVM-021
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 15 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PowerLab Reference Design Library

Texas Instruments PowerLab™ Power Management Reference Design Library contains hundreds of reference designs for any application. Each reference design contains supporting technical documentation that includes a circuit schematic, printed circuit board (PCB) layout, bill-of-materials (BOM), test report, and gerber files. Use the search below to quickly find a fully tested and working design to accelerate your next project.

bq2419x USB / Adapter Chargers

Texas Instruments bq2419x I²C Single-Cell USB / Adapter Chargers are highly-integrated switch-mode battery charge management and system power path management devices for single cell Li-Ion and Li-polymer batteries in a wide range of tablets and other portable devices.

bq24190 USB / Adapter Chargers

Texas Instruments bq24190 I²C Single-Cell USB / Adapter Chargers are highly integrated switch-mode battery charge management and system power path management devices for single-cell Li-Ion and Li-polymer batteries in a wide range of tablets and other portable devices. The low impedance power path of these TI USB / adapter chargers optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery life during the discharging phase. The I2C serial interface with charging and system settings makes bq24190 USB / adapter chargers a flexible solution. These TI devices support various input sources, including a standard USB host port, USB charging port, and high-power DC adapter.