BQ24253RGET

Texas Instruments
595-BQ24253RGET
BQ24253RGET

Mfr.:

Description:
Battery Management 2A Sgl In I2C/SA Sw- Mode LiIon Batt Chr R 595-BQ24250RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp76.503 Rp76.503
Rp57.973 Rp579.730
Rp53.203 Rp1.330.075
Rp48.067 Rp4.806.700
Full Reel (Order in multiples of 250)
Rp44.214 Rp11.053.500
Rp42.012 Rp21.006.000
Rp40.728 Rp40.728.000
Rp40.361 Rp100.902.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.945
Min:
1

Possible Replacement

Texas Instruments BQ24250RGET
Texas Instruments
Battery Management 2A Sgl Inp Sw-Mode L i-Ion Batt Chrgr A A 595-BQ24250RGER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.2 V
2 A
18 V
VQFN-24
SMD/SMT
BQ24253
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 13 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 54,600 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq2425x Switch-Mode Li-Ion Battery Charger

Texas Instruments bq2425x 2A Single Input Switch-Mode Li-Ion Battery Charger is a highly integrated single-cell Li-Ion battery charger and system power-path management device targeted for space-limited, portable applications with high capacity batteries. The single cell charger has a single input that operates from either a USB port or AC wall adapter for a versatile solution. Typical applications include smart phones, MP3 players, portable media players, and handheld devices.