BQ24315DSGT

Texas Instruments
595-BQ24315DSGT
BQ24315DSGT

Mfr.:

Description:
Battery Management Overvltg & Overcrrnt Protection IC A 595 A 595-BQ24315DSGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74
Expected 12/06/2026
250
Expected 15/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp20.364 Rp20.364
Rp14.677 Rp146.770
Rp13.264 Rp331.600
Rp11.705 Rp1.170.500
Full Reel (Order in multiples of 250)
Rp10.934 Rp2.733.500
Rp10.274 Rp5.137.000
Rp9.870 Rp9.870.000
Rp9.742 Rp24.355.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
5.5 V
1.5 A
3.3 V to 30 V
WSON-8
SMD/SMT
BQ24315
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24315EVM
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 400 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Texas Instruments BQ24315 ICs

Texas Instruments' BQ24315 highly integrated circuits are designed to provide protection to Li-ion batteries from failures of the charging circuit. The ICs continuously monitor the input voltage, input current, and battery voltage, as well as its own die temperature and switches off if it becomes too hot. In the case of an over-current condition, the IC immediately removes power from the charging circuit by turning off an internal switch, limits the system current at the threshold value, and switches the pass element off after a blanking period if the over-current persists. The ICs provide the maximum amount of safety in the smallest solution size.