BQ24707RGRR

Texas Instruments
595-BQ24707RGRR
BQ24707RGRR

Mfr.:

Description:
Battery Management Hi-FreqHi Per SMBus Charge Controller A A 595-BQ24707RGRT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 59 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp163.096 Rp163.096
Rp126.404 Rp1.264.040
Rp117.231 Rp2.930.775
Rp107.141 Rp10.714.100
Rp102.187 Rp25.546.750
Rp99.435 Rp49.717.500
Rp96.683 Rp96.683.000
Full Reel (Order in multiples of 3000)
Rp91.730 Rp275.190.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp193.550
Min:
1

Similar Product

Texas Instruments BQ24707RGRT
Texas Instruments
Battery Management Hi-FreqHi Per SMBus Charge Controller A A 595-BQ24707RGRR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
8 A
4.5 V to 24 V
VQFN-20
SMD/SMT
BQ24707
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24707EVM-558
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.