BQ25619RTWR

Texas Instruments
595-BQ25619RTWR
BQ25619RTWR

Mfr.:

Description:
Battery Management I2C controlled 1.5-A single cell buck ba A 595-BQ25619RTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.52 V
1.5 A
4 V to 13.5 V
WQFN-24
SMD/SMT
BQ25619
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 2.3 mA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 49 mg
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
CNHTS:
8542399000
USHTS:
8542390090
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
bq25618/bq25619 Single-Cell Buck Battery Chargers

Texas Instruments bq25618/bq25619 Single-Cell Buck Battery Chargers are highly integrated 1.5A switch-mode battery charge management and system power path management devices for a single-cell Li-Ion and Li-polymer battery. They feature fast charging with high input voltage support for a wide range of applications, including wearables, and earphone charging cases. The low-impedance power path optimises switch-mode operation efficiency, reduces battery charging time and extends battery run time during the discharging phase. The input voltage and current regulation, low termination current, and battery remote sensing deliver maximum charging power to the battery.

In Stock: 13.438

Stock:
13.438 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp61.276 Rp61.276
Rp45.682 Rp456.820
Rp41.829 Rp1.045.725
Rp37.426 Rp3.742.600
Rp35.408 Rp8.852.000
Rp34.674 Rp17.337.000
Rp32.839 Rp32.839.000
Full Reel (Order in multiples of 3000)
Rp32.106 Rp96.318.000
Rp31.922 Rp191.532.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp90.079
Min:
1

Similar Product

Texas Instruments BQ25619RTWT
Texas Instruments
Battery Management I2C controlled 1.5-A single cell buck ba A 595-BQ25619RTWR