BQ25703ARSNR

Texas Instruments
595-BQ25703ARSNR
BQ25703ARSNR

Mfr.:

Description:
Battery Management I2C 1-4 cell NVDC Bu ck-Boost battery ch A 595-BQ25703ARSNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.226

Stock:
11.226 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp73.017 Rp73.017
Rp55.221 Rp552.210
Rp50.818 Rp1.270.450
Rp45.865 Rp4.586.500
Rp43.480 Rp10.870.000
Rp42.196 Rp21.098.000
Rp40.912 Rp40.912.000
Full Reel (Order in multiples of 3000)
Rp39.444 Rp118.332.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp95.399
Min:
1

Similar Product

Texas Instruments BQ25703ARSNT
Texas Instruments
Battery Management I2C 1-4 cell NVDC Bu ck-Boost battery ch A 595-BQ25703ARSNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
1.024 V to 19.2 V
64 mA
3.5 V to 24 V
WQFN-32
SMD/SMT
bq25703A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ25703AEVM-732
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 22 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

bq25703A Buck-Boost Charge Controllers

Texas Instruments bq25703A NVDC I2C Battery Buck-Boost Charge Controllers with System Power Monitor and Processor provide a low component count and high-efficiency solution for battery charging applications. The device does not drop below the system minimum voltage and is regulated at battery voltage enabled by the NVDC-1 configuration. Battery features include system operation after battery removal or discharge, as well as supplement mode applying when the load power exceeds input source rating preventing overloading.