BQ25750RRVR

Texas Instruments
595-BQ25750RRVR
BQ25750RRVR

Mfr.:

Description:
Battery Management Stand-alone or IC-co ntrolled 70-V bidir

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.518

Stock:
1.518
Can Dispatch Immediately
On Order:
3.000
Expected 05/10/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp155.941 Rp155.941
Rp120.900 Rp1.209.000
Rp112.094 Rp2.802.350
Rp102.371 Rp10.237.100
Rp100.720 Rp25.180.000
Rp97.784 Rp48.892.000
Rp95.032 Rp95.032.000
Full Reel (Order in multiples of 3000)
Rp90.813 Rp272.439.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
70 V
4.2 V to 70 V
VQFN-36
SMD/SMT
BQ25750
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Synchronous Buck-Boost Charge Controller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 750 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq25750 Buck-Boost Battery Charge Controller

Texas Instruments bq25750 Bi-Directional Buck-Boost Battery Charge Controller is a wide input voltage, Li-polymer, switched-mode buck-boost Li-Ion, or LiFePO 4 battery charge controller with direct power path control. The device offers high-efficiency battery charging over a wide voltage range, charge voltage regulation and accurate charge current, automatic termination, charge preconditioning, and charge status indication. The device integrates all the loop compensation for the buck-boost converter, providing a high-density solution that is easy to use. In reverse mode, the device draws power from the battery and regulates the SYS terminal voltage.