BQ25872YFFT

Texas Instruments
595-BQ25872YFFT
BQ25872YFFT

Mfr.:

Description:
Battery Management I2C 1cell 7A battery switch charger with A 595-BQ25872YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp79.255 Rp79.255
Rp59.991 Rp599.910
Rp55.221 Rp1.380.525
Rp49.901 Rp4.990.100
Full Reel (Order in multiples of 250)
Rp45.682 Rp11.420.500
Rp44.030 Rp22.015.000
Rp42.746 Rp42.746.000
Rp41.829 Rp104.572.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
6 V
7 A
3 V to 14 V
DSBGA-42
SMD/SMT
BQ25872
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.75 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 9 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25872 Battery Switch Charger

Texas Instruments bq25872 Battery Switch Charger is a 7A battery switch charger with an integrated 10-bit ADC. The high-current battery switch charger is a 13mΩ MOSFET with reverse current blocking designed for high efficiency and minimal voltage drop. The high charge current capability of the device makes it ideal for smartphones, tablets, and other portable devices with large battery capacity. The integrated 10-bit ADC can measure input voltage and current, battery voltage and current, as well as battery temperature and input connector temperature. This allows the user application to continuously monitor the power input and battery charging parameters to ensure the safety of the battery charging. The flexible OVP and OCP thresholds for VBUS, VOUT, and battery can be modified via I2C registers as the battery goes through constant current (CC) and constant voltage (CV) mode.