BQ25898YFFR

Texas Instruments
595-BQ25898YFFR
BQ25898YFFR

Mfr.:

Description:
Battery Management I2C 1cell 4A buck ba ttery charger with A 595-BQ25898YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp80.172 Rp80.172
Rp60.358 Rp603.580
Rp55.405 Rp1.385.125
Rp50.085 Rp5.008.500
Rp47.516 Rp11.879.000
Rp47.149 Rp23.574.500
Rp44.214 Rp44.214.000
Full Reel (Order in multiples of 3000)
Rp43.297 Rp129.891.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp90.813
Min:
1

Similar Product

Texas Instruments BQ25898YFFT
Texas Instruments
Battery Management I2C Controlled Singl e Cell 4-A A 595-BQ A 595-BQ25898YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
4.5 V to 5.5 V
4 A
3.9 V to 14 V
DSBGA-42
SMD/SMT
BQ25898
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: MaxCharge
Unit Weight: 8,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25898/bq25898D I2C Controlled Charger ICs

Texas Instruments bq25898/bq25898D I2C Controlled Single Cell Charger ICs are a highly-integrated switch-mode battery charge management and system power path management device for a single cell Li-ion and Li-polymer battery. The device supports high-input-voltage fast charging. The low impedance power path optimises switch-mode operation efficiency, reduces battery charging time and extends battery life during the discharge phase. The I2C serial interface with charging and system settings makes the device a truly flexible solution.
Learn more