BQ28Z620DRZR

Texas Instruments
595-BQ28Z620DRZR
BQ28Z620DRZR

Mfr.:

Description:
Battery Management Battery fuel gauge w ith integrated prot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.450
Expected 30/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp83.658 Rp83.658
Rp63.477 Rp634.770
Rp58.524 Rp1.463.100
Rp52.836 Rp5.283.600
Rp50.268 Rp12.567.000
Rp48.617 Rp48.617.000
Full Reel (Order in multiples of 3000)
Rp45.498 Rp136.494.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion
26 V
2.2 V to 26 V
SON-12
SMD/SMT
BQ28Z620
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

bq28Z620 Battery Fuel Gauge

Texas Instruments bq28Z620 Battery Fuel Gauge is a highly integrated, accurate, 1-series to 2-series cell gas gauge and protection solution, enabling autonomous charger control and cell balancing. The bq28Z620 device enables autonomous charge control through Master Mode I2C broadcasts of charging current and voltage information, eliminating software overhead typically incurred by the system’s host controller. The bq28Z620 device provides a fully integrated pack-based solution with a flash programmable custom reduced instruction-set CPU (RISC), safety protection, and authentication for 1- to 2-series cell Li-ion and Li-polymer battery packs.