BQ29410PW

Texas Instruments
595-BQ29410PW
BQ29410PW

Mfr.:

Description:
Battery Management Secondary Over Vltg Protection A 595-BQ2 A 595-BQ29410PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 600   Multiples: 150
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp37.976 Rp22.785.600
Rp35.958 Rp37.755.900
Rp35.041 Rp105.123.000
Rp34.307 Rp205.842.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp64.578
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lithium-ion
4.35 V
4 V to 25 V
TSSOP-8
SMD/SMT
BQ29410
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Product Type: Battery Management
Factory Pack Quantity: 150
Subcategory: PMIC - Power Management ICs
Unit Weight: 34,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.