BQ294502DRVT
Images are for reference only
See Product Specifications
See Product Specifications
595-BQ294502DRVT
BQ294502DRVT
Mfr.:
Description:
Battery Management Overvltg Prot Device A 595-BQ294502DRVR A 595-BQ294502DRVR
Battery Management Overvltg Prot Device A 595-BQ294502DRVR A 595-BQ294502DRVR
Datasheet:
In Stock: 114
-
Stock:
-
114 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp20.914 | Rp20.914 | |
| Rp15.135 | Rp151.350 | |
| Rp13.686 | Rp342.150 | |
| Rp12.090 | Rp1.209.000 | |
| Full Reel (Order in multiples of 250) | ||
| Rp11.283 | Rp2.820.750 | |
| Rp10.824 | Rp5.412.000 | |
| Rp10.512 | Rp26.280.000 | |
| Rp10.200 | Rp51.000.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp11.008
Min:
1
Similar Product
Texas Instruments
Battery Management Overvltg Prot Device A 595-BQ294502DRVT A 595-BQ294502DRVT
Datasheet
Images
Models
PCN
- Process Change Notification (PDF)
- Product Change Notification 2024-07-25 (PDF)
- Qualification of 8mm Tape width and 7 inch Reel diameter for Select Devices on QFN and SON Package (PDF)
- Qualification of TI Chengdu as Additional Assembly and Test Site for Select Devices on X2SON and WQFN Package (PDF)
- Qualify New Assembly Material set for Selected Device(s) (PDF)
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Indonesia
