BQ2954SN

Texas Instruments
595-BQ2954SN
BQ2954SN

Mfr.:

Description:
Battery Management Li-Ion Switchmode Ch arge Management IC A 595-BQ25672RQMR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp146.218 Rp146.218
Rp112.828 Rp1.128.280
Rp104.389 Rp2.609.725
Rp92.831 Rp11.139.720
Rp90.079 Rp25.222.120
Rp88.611 Rp88.611.000
Rp86.410 Rp217.753.200

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp121.634
Min:
1

Similar Product

Texas Instruments BQ25672RQMR
Texas Instruments
Battery Management I C controlled 1- t o 4-cell 3-A buck b

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion, Lithium Polymer
Adjustable
2 A
4.5 V to 5.5 V
NSOIC-16
SMD/SMT
BQ2954
Tube
Brand: Texas Instruments
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Product Type: Battery Management
Factory Pack Quantity: 40
Subcategory: PMIC - Power Management ICs
Unit Weight: 141,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.