BQ29732DSER

Texas Instruments
595-BQ29732DSER
BQ29732DSER

Mfr.:

Description:
Battery Management Lithium-ion / lithiu m-polymer advanced A 595-BQ29732DSET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.682

Stock:
3.682 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.723 Rp9.723
Rp6.770 Rp67.700
Rp6.054 Rp151.350
Rp5.265 Rp526.500
Rp4.898 Rp1.224.500
Rp4.660 Rp2.330.000
Rp4.476 Rp4.476.000
Full Reel (Order in multiples of 3000)
Rp4.220 Rp12.660.000
Rp4.110 Rp24.660.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp20.181
Min:
1

Similar Product

Texas Instruments BQ29732DSET
Texas Instruments
Battery Management Li-Ion/Li Polymer Ad vanced SglCell A 59 A 595-BQ29732DSER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.28 V
8 V
WSON-6
SMD/SMT
BQ2973
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 4 uA
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq297xx Single-Cell Battery Cell Protection ICs

Texas Instruments bq297xx Single-Cell Battery Cell Protection ICs provide an accurate monitor and trigger threshold for overcurrent protection. This protection is done during high discharge/charge current operation or battery overcharge conditions. The Texas Instruments bq2970 device protects Li-Ion/Li-Polymer cells and monitors across the external power FETs for protection due to high charge or discharge currents. In addition, there is overcharge and depleted battery monitoring and protection. These features are implemented with low current consumption in NORMAL mode operation.