BQ4802LYPW

Texas Instruments
595-BQ4802LYPW
BQ4802LYPW

Mfr.:

Description:
Real Time Clock Parallel RTC A 595-B Q4802LYPWR A 595-BQ A 595-BQ4802LYPWR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp176.305 Rp176.305
Rp142.548 Rp1.425.480
Rp120.900 Rp6.045.000
Rp115.029 Rp11.502.900
Rp112.461 Rp28.115.250
Rp111.177 Rp55.588.500
Rp109.893 Rp109.893.000
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp147.685
Min:
1

Similar Product

Texas Instruments BQ4802LYPWR
Texas Instruments
Real Time Clock Parallel RTC A 595-B Q4802LYPW A 595-BQ4 A 595-BQ4802LYPW
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Real Time Clock
RoHS:  
Parallel
YY-MM-DD-dd
HH:MM:SS (24 hr)
16 B
TSSOP-28
Backup Switching
2.7 V
3.6 V
0 C
+ 70 C
BQ4802LY
SMD/SMT
Tube
Brand: Texas Instruments
Function: Alarm, Calendar, Clock, NV SRAM Control
Product Type: Real Time Clocks
Factory Pack Quantity: 50
Subcategory: Clock & Timer ICs
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.