BQ51010BYFPT

Texas Instruments
595-BQ51010BYFPT
BQ51010BYFPT

Mfr.:

Description:
Wireless Charging ICs Highly Intg Wireless Receiver A 595-BQ51 A 595-BQ51010BYFPR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp92.464 Rp23.116.000
Rp89.895 Rp44.947.500
Rp87.694 Rp87.694.000
Rp85.492 Rp213.730.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.1
Receivers
7 V
1.5 A
5 W
4 V to 10 V
1 A
- 40 C
+ 85 C
SMD/SMT
DSBGA-28
Reel
Battery Type: Lithium-ion
Brand: Texas Instruments
Development Kit: BQ51010BEVM-764
Product Type: Wireless Charging ICs
Series: BQ51010B
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.