BQ51013CRHLR

Texas Instruments
595-BQ51013CRHLR
BQ51013CRHLR

Mfr.:

Description:
Wireless Charging ICs WPC 2.0 compatible f ully integrated wir

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.017

Stock:
2.017 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp58.891 Rp58.891
Rp44.214 Rp442.140
Rp41.462 Rp1.036.550
Rp37.242 Rp3.724.200
Rp35.408 Rp8.852.000
Rp34.124 Rp17.062.000
Rp33.206 Rp33.206.000
Full Reel (Order in multiples of 3000)
Rp31.188 Rp93.564.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
Receivers
5 V
1.5 A
4 V to 7 V
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: BQ51013CEVM
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ51013C
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

bq51013C/bq51013C-Q1 Wireless Qi Power Supplies

Texas Instruments bq51013C/bq51013C-Q1 Wireless Receiver Qi (WPC v2.0) Compliant Power Supplies are single-chip, advanced, flexible, secondary-side devices for wireless power transfer in portable applications delivering up to 5W. The bq51013C/bq51013C-Q1 offers the receiver (RX) AC-to-DC power conversion and regulation while integrating the digital control needed to comply with the Wireless Power Consortium (WPC) Qi v2.0 communication protocol. Combining the bq500212A primary-side controller (or other Qi transmitter) and the bq51013C/bq51013C-Q1 allows a complete contactless power transfer system for a wireless power supply solution. Global feedback is specified from the secondary to the primary to control the power transfer process utilizing the Qi v2.0 protocol.