BQ51051BYFPT

Texas Instruments
595-BQ51051BYFPT
BQ51051BYFPT

Mfr.:

Description:
Wireless Charging ICs Li-Ion Chrgr Rceiver Int Wireless Pwr A A 595-BQ51051BYFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 162

Stock:
162 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp100.720 Rp100.720
Rp76.686 Rp766.860
Rp70.632 Rp1.765.800
Rp64.028 Rp6.402.800
Full Reel (Order in multiples of 250)
Rp60.909 Rp15.227.250
Rp59.074 Rp29.537.000
Rp58.340 Rp58.340.000
Rp57.606 Rp144.015.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp83.841
Min:
1

Similar Product

Texas Instruments BQ51051BYFPR
Texas Instruments
Wireless Charging ICs Li-Ion Chrgr Rceiver Int Wireless Pwr A A 595-BQ51051BYFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC 1.1
Receivers
4.35 V
1.5 A
5 W
4 V to 10 V
1.5 A
0 C
+ 125 C
SMD/SMT
DSBGA-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Wireless Charging ICs
Series: BQ51051B
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Unit Weight: 5,800 mg
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
8542319090
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.