BQ51222YFPT

Texas Instruments
595-BQ51222YFPT
BQ51222YFPT

Mfr.:

Description:
Wireless Charging ICs Dual Mode 5-W Single Chip A 595-BQ51222Y A 595-BQ51222YFPR
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp63.477 Rp15.869.250
Rp60.542 Rp30.271.000
Rp57.973 Rp57.973.000
Rp57.056 Rp142.640.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp76.870
Min:
1

Similar Product

Texas Instruments BQ51222YFPR
Texas Instruments
Wireless Charging ICs Dual mode 5-W (WPC v 1.2 and PMA) single A 595-BQ51222YFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
WPC, PMA
Receivers
4.5 V to 8 V
1 A
5 W
4 V to 10 V
- 40 C
+ 125 C
SMD/SMT
DSBGA-42
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage - Max: 10 V
Input Voltage - Min: 4 V
Product Type: Wireless Charging ICs
Series: BQ51222
Factory Pack Quantity: 250
Subcategory: Wireless Charging
Unit Weight: 9,100 mg
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
8542390000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

bq51222 Single-Chip Wireless Power Receiver

Texas Instruments bq51222 Single-Chip Wireless Power Receiver is a fully contained wireless power receiver. This device can operate in the Wireless Power Consortium (WPC) Qi and Power Matters Alliance (PMA) protocols. These protocols allow a wireless power system to work with both inductive charging standards. The bq51222 device provides a single-device power conversion (rectification and regulation) and digital control and communication for both standards. This device has autonomous detection of protocol and requires no additional active devices. The bq51222 complies with the WPC v1.2 and PMA communication protocol. With the WPC or a PMA primary-side controller, the Texas Instruments bq51222 enables a complete wireless power transfer system for a wireless power supply solution. The receiver allows for synchronous rectification, regulation, and control, and communication to all exist in a market-leading form factor, efficiency, and solution size.